Part Details for MC74LCX32DTEL by onsemi
Overview of MC74LCX32DTEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX32DTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5646
|
Newark | Or Gate, Cmos, Pdso14 |Onsemi MC74LCX32DTEL Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2240 | Buy Now |
DISTI #
2156-MC74LCX32DTEL-ND
|
DigiKey | IC GATE OR 14PDSO Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | OR Gate, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for MC74LCX32DTEL
MC74LCX32DTEL CAD Models
MC74LCX32DTEL Part Data Attributes:
|
MC74LCX32DTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX32DTEL
onsemi
IC,LOGIC GATE,QUAD 2-INPUT OR,LCX/LVC-CMOS,TSSOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74LCX32DTEL
This table gives cross-reference parts and alternative options found for MC74LCX32DTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX32DTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC32PWLE | Quadruple 2-Input Positive-OR Gate 14-TSSOP -40 to 85 | Texas Instruments | MC74LCX32DTEL vs SN74LVC32PWLE |
MC74LCX32DTG | Low Voltage Quad 2-Input OR Gate with 5V-Tolerant Inputs, TSSOP-14, 96-TUBE | onsemi | MC74LCX32DTEL vs MC74LCX32DTG |
74LVC32ATS-13 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | MC74LCX32DTEL vs 74LVC32ATS-13 |
N74LVC32APWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX32DTEL vs N74LVC32APWDH-T |
MC74LCX32DT | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX32DTEL vs MC74LCX32DT |
74LVC32AT14-13 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | MC74LCX32DTEL vs 74LVC32AT14-13 |
N74LVC32APW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX32DTEL vs N74LVC32APW-T |
SN74LVC32APWT | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX32DTEL vs SN74LVC32APWT |
74LVC32APW-Q100/CU | OR Gate | Nexperia | MC74LCX32DTEL vs 74LVC32APW-Q100/CU |
74LVC32ATTR | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX32DTEL vs 74LVC32ATTR |