Logic
74LVC32ATS-13
Diodes Incorporated
Description: OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14

Overview of 74LVC32ATS-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LVC32ATS-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC32ATS-13 by Diodes Incorporated

74LVC32ATS-13
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
10.2 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74LVC32ATS-13
    Diodes Incorporated
    OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14
    VS

Alternate Parts for 74LVC32ATS-13

This table gives cross-reference parts and alternative options found for 74LVC32ATS-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC32ATS-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC32APWTG4 Quadruple 2-Input Positive-OR Gate 14-TSSOP -40 to 125 Texas Instruments 74LVC32ATS-13 vs SN74LVC32APWTG4
TC74LCX32FT(EL,K) IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components 74LVC32ATS-13 vs TC74LCX32FT(EL,K)
74LVC32APWDH-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVC32ATS-13 vs 74LVC32APWDH-T
74LCX32FT CMOS Logic ICs - 74LCX Series Toshiba America Electronic Components 74LVC32ATS-13 vs 74LCX32FT
74LVC32APW-Q100J 74LVC32A-Q100 - Quad 2-input OR gate@en-us TSSOP 14-Pin Nexperia 74LVC32ATS-13 vs 74LVC32APW-Q100J
74LCX32MTC Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs, 2350-TUBE onsemi 74LVC32ATS-13 vs 74LCX32MTC
74LVC32APW OR Gate Nexperia 74LVC32ATS-13 vs 74LVC32APW
74LCX32TTR LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 STMicroelectronics 74LVC32ATS-13 vs 74LCX32TTR
N74LVC32APW-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVC32ATS-13 vs N74LVC32APW-T
SN74LVC32APWRG3 Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125 Texas Instruments 74LVC32ATS-13 vs SN74LVC32APWRG3
Part Number Description Manufacturer Compare
74LVC32APW/T3 IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74LVC32ATS-13 vs 74LVC32APW/T3
74LVC32PWDH-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVC32ATS-13 vs 74LVC32PWDH-T
N74LVC32PW IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVC32ATS-13 vs N74LVC32PW
N74LVC32APW IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVC32ATS-13 vs N74LVC32APW
N74LVC32PWDH IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVC32ATS-13 vs N74LVC32PWDH
SN74LVC32PWLE Quadruple 2-Input Positive-OR Gate 14-TSSOP -40 to 85 Texas Instruments 74LVC32ATS-13 vs SN74LVC32PWLE
74LVC32APW,118 74LVC32A - Quad 2-input OR gate@en-us TSSOP 14-Pin Nexperia 74LVC32ATS-13 vs 74LVC32APW,118
74LVC32APW-Q100/CU OR Gate Nexperia 74LVC32ATS-13 vs 74LVC32APW-Q100/CU
MC74LCX32DTR2G Low Voltage Quad 2-Input OR Gate with 5V-Tolerant Inputs, TSSOP-14, 2500-REEL onsemi 74LVC32ATS-13 vs MC74LCX32DTR2G
935209240118 IC LVT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74LVC32ATS-13 vs 935209240118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC32ATS-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC32ATS-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 74LVC32ATS-13 would you like to use for your alert(s)?
  • Please alert me when 74LVC32ATS-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC32ATS-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC32ATS-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC32ATS-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC32ATS-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC32ATS-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: