-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3492
|
Newark | Or Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74LVC32AT14-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2485 |
|
$0.1250 / $0.4990 | Buy Now |
DISTI #
74LVC32AT14-13DICT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2504 In Stock |
|
$0.0774 / $0.5000 | Buy Now |
DISTI #
74LVC32AT14-13
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC32AT14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 | Buy Now |
DISTI #
621-74LVC32AT14-13
|
Mouser Electronics | Logic Gates Quad 2-Input OR Gate 1.65V to 5.5V 24mA RoHS: Compliant | 2139 |
|
$0.0850 / $0.4900 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0800 / $0.0911 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0800 / $0.0911 | Buy Now |
|
Quest Components | IC, QUAD, 2-INPUT OR GATE, TSSOP-14 | 10 |
|
$0.1716 | Buy Now |
DISTI #
74LVC32AT14-13
|
TME | IC: digital, OR, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 1.65÷5.5VDC, LVC Min Qty: 1 | 0 |
|
$0.0740 / $0.4510 | RFQ |
DISTI #
SMC-74LVC32AT14-13
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2022 | 2380 |
|
RFQ | |
DISTI #
74LVC32AT14-13
|
Avnet Asia | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74LVC32AT14-13) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0537 / $0.0653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC32AT14-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC32AT14-13
Diodes Incorporated
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, TSSOP-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC32AT14-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC32AT14-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935250080118 | Nexperia | Check for Price | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | 74LVC32AT14-13 vs 935250080118 |
74LVT32PW | NXP Semiconductors | Check for Price | IC LVT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate | 74LVC32AT14-13 vs 74LVT32PW |
TC74LCX32FT | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | 74LVC32AT14-13 vs TC74LCX32FT |
74LCX32MTCX | onsemi | $0.3307 | Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs, TSSOP-14 WB, 2500-REEL | 74LVC32AT14-13 vs 74LCX32MTCX |
74LVC32APW-Q100J | Nexperia | Check for Price | 74LVC32A-Q100 - Quad 2-input OR gate@en-us TSSOP 14-Pin | 74LVC32AT14-13 vs 74LVC32APW-Q100J |
74LVC32APW,112 | Nexperia | $0.1553 | 74LVC32A - Quad 2-input OR gate@en-us TSSOP 14-Pin | 74LVC32AT14-13 vs 74LVC32APW,112 |