Part Details for MC74LCX32DT by onsemi
Overview of MC74LCX32DT by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX32DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5645
|
Newark | Mc74Lcx32Dt, Motor Drivers/Controllers |Onsemi MC74LCX32DT Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
|
Bristol Electronics | 2557 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, LCX-CMOS, 14 Pin, Plastic, TSSOP | 107 |
|
$0.1306 / $0.1959 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, LCX-CMOS, 14 Pin, Plastic, TSSOP | 2045 |
|
$0.1600 / $0.8000 | Buy Now |
|
Rochester Electronics | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11008 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MC74LCX32DT
MC74LCX32DT CAD Models
MC74LCX32DT Part Data Attributes:
|
MC74LCX32DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX32DT
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LCX32DT
This table gives cross-reference parts and alternative options found for MC74LCX32DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX32DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC32PWLE | Quadruple 2-Input Positive-OR Gate 14-TSSOP -40 to 85 | Texas Instruments | MC74LCX32DT vs SN74LVC32PWLE |
MC74LCX32DTG | Low Voltage Quad 2-Input OR Gate with 5V-Tolerant Inputs, TSSOP-14, 96-TUBE | onsemi | MC74LCX32DT vs MC74LCX32DTG |
74LVC32ATS-13 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | MC74LCX32DT vs 74LVC32ATS-13 |
N74LVC32APWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX32DT vs N74LVC32APWDH-T |
74LVC32AT14-13 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | MC74LCX32DT vs 74LVC32AT14-13 |
N74LVC32APW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX32DT vs N74LVC32APW-T |
SN74LVC32APWT | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX32DT vs SN74LVC32APWT |
74LVC32APW-Q100/CU | OR Gate | Nexperia | MC74LCX32DT vs 74LVC32APW-Q100/CU |
74LVC32ATTR | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX32DT vs 74LVC32ATTR |
TC74LCX32FT(EL,K) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | MC74LCX32DT vs TC74LCX32FT(EL,K) |