Part Details for MC74LCX240DWR2 by Motorola Mobility LLC
Overview of MC74LCX240DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX240DWR2
MC74LCX240DWR2 CAD Models
MC74LCX240DWR2 Part Data Attributes
|
MC74LCX240DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX240DWR2
Motorola Mobility LLC
LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX O/P SKEW = 1.0NS; TYP VOLP = 0.8V @ VCC = 3.3V, TA = 25 DEG C | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LCX240DWR2
This table gives cross-reference parts and alternative options found for MC74LCX240DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX240DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX240WM | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SO-20 | Fairchild Semiconductor Corporation | MC74LCX240DWR2 vs 74LCX240WM |
HD74LVC240ARP | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | MC74LCX240DWR2 vs HD74LVC240ARP |
TC74LCX240FW(EL) | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX240DWR2 vs TC74LCX240FW(EL) |
SN74LVC240ADWRE4 | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74LCX240DWR2 vs SN74LVC240ADWRE4 |
HD74LVC240RP | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | MC74LCX240DWR2 vs HD74LVC240RP |
PI74LCX240S | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | MC74LCX240DWR2 vs PI74LCX240S |
SN74LVC240DWR | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Rochester Electronics LLC | MC74LCX240DWR2 vs SN74LVC240DWR |
HD74LVC240ARP | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74LCX240DWR2 vs HD74LVC240ARP |
74LVC240AD,112 | 74LVC240A - Octal buffer/line driver with 5 V tolerant inputs/outputs; inverting;n 3-state@en-us SOP 20-Pin | Nexperia | MC74LCX240DWR2 vs 74LVC240AD,112 |
74LCX240WMX | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SO-20 | Fairchild Semiconductor Corporation | MC74LCX240DWR2 vs 74LCX240WMX |