Part Details for HD74LVC240RP by Hitachi Ltd
Overview of HD74LVC240RP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LVC240RP
HD74LVC240RP CAD Models
HD74LVC240RP Part Data Attributes
|
HD74LVC240RP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LVC240RP
Hitachi Ltd
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HD74LVC240RP
This table gives cross-reference parts and alternative options found for HD74LVC240RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVC240RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC240DW | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 | HD74LVC240RP vs SN74LVC240DW |
74LVC240AD,112 | Nexperia | Check for Price | 74LVC240A - Octal buffer/line driver with 5 V tolerant inputs/outputs; inverting;n 3-state@en-us SOP 20-Pin | HD74LVC240RP vs 74LVC240AD,112 |
SN74LVC240ADWE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | HD74LVC240RP vs SN74LVC240ADWE4 |
MC74LCX240DWR2G | onsemi | Check for Price | Low Voltage Octal Inverting Buffer, 3-State, SOIC-20 WB, 1000-REEL | HD74LVC240RP vs MC74LCX240DWR2G |
MC74LCX240DR2G | onsemi | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, SOIC-20 | HD74LVC240RP vs MC74LCX240DR2G |
MC74LCX240DWR2 | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | HD74LVC240RP vs MC74LCX240DWR2 |
935210430112 | Nexperia | Check for Price | Bus Driver, LVC/LCX/Z Series, 8-Func, 1-Bit, Inverted Output, CMOS, PDSO20 | HD74LVC240RP vs 935210430112 |
MC74LCX240DW | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | HD74LVC240RP vs MC74LCX240DW |
74LVC240AD-T | Nexperia | Check for Price | Bus Driver | HD74LVC240RP vs 74LVC240AD-T |