Part Details for 74LCX240WM by Fairchild Semiconductor Corporation
Overview of 74LCX240WM by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX240WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LCX240WM-ND
|
DigiKey | BUS DRIVER, LVC/LCX/Z SERIES, 2- Min Qty: 634 Container: Bulk MARKETPLACE PRODUCT |
23212 In Stock |
|
$0.4700 | Buy Now |
|
Bristol Electronics | 2220 |
|
RFQ | ||
|
Quest Components | 105 |
|
$0.2520 / $0.8400 | Buy Now | |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 35640 |
|
$0.4061 / $0.4778 | Buy Now |
|
Chip1Cloud | IC INVERTER DUAL 4-INPUT 20SOIC | 7900 |
|
RFQ |
Part Details for 74LCX240WM
74LCX240WM CAD Models
74LCX240WM Part Data Attributes:
|
74LCX240WM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX240WM
Fairchild Semiconductor Corporation
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74LCX240WM
This table gives cross-reference parts and alternative options found for 74LCX240WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX240WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935210430112 | Bus Driver, LVC/LCX/Z Series, 8-Func, 1-Bit, Inverted Output, CMOS, PDSO20 | Nexperia | 74LCX240WM vs 935210430112 |
IDT74LVC240ASO8 | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | Integrated Device Technology Inc | 74LCX240WM vs IDT74LVC240ASO8 |
SN74LVC240ADW | 8-ch, 1.65-V to 3.6-V inverters with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | 74LCX240WM vs SN74LVC240ADW |
74LVC240D | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LCX240WM vs 74LVC240D |
74LCX240WM | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1080-TUBE | onsemi | 74LCX240WM vs 74LCX240WM |
74LCX240WMX | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | 74LCX240WM vs 74LCX240WMX |
TC74LCX240FW | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 74LCX240WM vs TC74LCX240FW |
74LVC240AD-T | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | 74LCX240WM vs 74LVC240AD-T |
74LCX240WMX | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | 74LCX240WM vs 74LCX240WMX |
74LVC240AD,112 | 74LVC240A - Octal buffer/line driver with 5 V tolerant inputs/outputs; inverting; 3-state SOP 20-Pin | NXP Semiconductors | 74LCX240WM vs 74LVC240AD,112 |