Part Details for MC74LCX14DG by onsemi
Overview of MC74LCX14DG by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX14DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2486
|
Newark | Hex Inverter, Schmitt Trigger Soic-14, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:-, Logic Ic Family:74Lcx, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Output Current:24Ma, Msl:- Rohs Compliant: Yes |Onsemi MC74LCX14DG Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 / $0.4080 | Buy Now |
DISTI #
MC74LCX14DGOS-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
96 In Stock |
|
$0.2726 / $0.7900 | Buy Now |
DISTI #
MC74LCX14DG
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCX14DG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 4508 |
|
$0.2305 / $0.2442 | Buy Now |
DISTI #
MC74LCX14DG
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCX14DG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 13805 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
863-MC74LCX14DG
|
Mouser Electronics | Inverters LOG CMOS HEX LO VOLT SCH RoHS: Compliant | 2192 |
|
$0.2720 / $0.7600 | Buy Now |
DISTI #
70466469
|
RS | MC74LCX14DG, Hex Schmitt Trigger Inverter, 2 - 3.6 V, 14-Pin SOIC | ON Semiconductor MC74LCX14DG RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.5600 | RFQ |
|
Future Electronics | Low Voltage CMOS Hex Schmitt Inverter With 5 V-Tolerant Inputs - SOIC-14 package RoHS: Compliant pbFree: Yes Min Qty: 4620 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2600 / $0.3100 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 42331 |
|
$0.2574 / $0.3028 | Buy Now |
Part Details for MC74LCX14DG
MC74LCX14DG CAD Models
MC74LCX14DG Part Data Attributes:
|
MC74LCX14DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX14DG
onsemi
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCX14DG
This table gives cross-reference parts and alternative options found for MC74LCX14DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX14DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC14ADRG4 | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MC74LCX14DG vs SN74LVC14ADRG4 |
74LVC14AD,118 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us SOIC 14-Pin | Nexperia | MC74LCX14DG vs 74LVC14AD,118 |
SN74LVC14ADT | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MC74LCX14DG vs SN74LVC14ADT |
74LVC14AD-Q100 | Inverter | Nexperia | MC74LCX14DG vs 74LVC14AD-Q100 |
SN74LVC14ADTE4 | Hex Schmitt-Trigger Inverter 14-SOIC -40 to 125 | Texas Instruments | MC74LCX14DG vs SN74LVC14ADTE4 |
IDT74LVC14ADC8 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX14DG vs IDT74LVC14ADC8 |
MC74LCX14DR2 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74LCX14DG vs MC74LCX14DR2 |
SN74LVC14ADR | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MC74LCX14DG vs SN74LVC14ADR |
SN74LVC14DR | Hex Schmitt-trigger Inverter 14-SOIC -40 to 85 | Texas Instruments | MC74LCX14DG vs SN74LVC14DR |
TC74LCX14FN | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74LCX14DG vs TC74LCX14FN |