MC74LCX14DG vs MC74LCX14MEL feature comparison

MC74LCX14DG onsemi

Buy Now Datasheet

MC74LCX14MEL onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code SOIC-14 NB SOIC
Package Description SOIC-14 SOP, SOP14,.3
Pin Count 14 14
Manufacturer Package Code 751A-03
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e4
Length 8.65 mm 10.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1 3
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 6.5 ns 6.5 ns
Propagation Delay (tpd) 7.8 ns 7.8 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.75 mm 2.05 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 5.275 mm
Base Number Matches 1 2
Rohs Code Yes

Compare MC74LCX14DG with alternatives

Compare MC74LCX14MEL with alternatives