Part Details for MC74LCX14M by onsemi
Overview of MC74LCX14M by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74LCX14M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5607
|
Newark | Mc74Lcx14M, Motor Drivers/Controllers |Onsemi MC74LCX14M Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
DISTI #
2156-MC74LCX14M-ND
|
DigiKey | IC INVERTER Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for MC74LCX14M
MC74LCX14M CAD Models
MC74LCX14M Part Data Attributes
|
MC74LCX14M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX14M
onsemi
LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX14M
This table gives cross-reference parts and alternative options found for MC74LCX14M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX14M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVC14FPEL-E | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LCX14M vs HD74LVC14FPEL-E |
HD74LVC14FP-E | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOP-14 | Renesas Electronics Corporation | MC74LCX14M vs HD74LVC14FP-E |
74LCX14SJX | Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 2000-REEL | onsemi | MC74LCX14M vs 74LCX14SJX |
HD74LVC14FP | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOP-14 | Renesas Electronics Corporation | MC74LCX14M vs HD74LVC14FP |
SN74LVC14ANSR | 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 125 | Texas Instruments | MC74LCX14M vs SN74LVC14ANSR |
MC74LCX14MEL | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCX14M vs MC74LCX14MEL |
SN74LVC14ANSRG4 | Hex Schmitt-Trigger Inverter 14-SO -40 to 85 | Texas Instruments | MC74LCX14M vs SN74LVC14ANSRG4 |
MC74LCX14MG | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, ROHS COMPLIANT, EIAJ, PLASTIC, SOP-14 | onsemi | MC74LCX14M vs MC74LCX14MG |
74LCX14SJX | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | Texas Instruments | MC74LCX14M vs 74LCX14SJX |
74LCX14SJ | Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | MC74LCX14M vs 74LCX14SJ |