-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage CMOS Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5575
|
Newark | Nor Gate, 2 I/P, -40 To 85Deg C |Onsemi MC74LCX02DG Min Qty: 1450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 / $0.4140 | Buy Now |
DISTI #
42K0921
|
Newark | Ic, logic Gate, quad 2-Input Nor, lcx/Lvc-Cmos, sop,14Pin, plastic |Onsemi MC74LCX02DG Min Qty: 935 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74LCX02DG-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
684 In Stock |
|
$0.3166 / $0.6200 | Buy Now |
DISTI #
MC74LCX02DG
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCX02DG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 41680 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
70466457
|
RS | MC74LCX02DG, Quad 2-Input NOR Logic Gate, 2 - 3.6 V, 14-Pin SOIC | ON Semiconductor MC74LCX02DG RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1910 / $0.2250 | RFQ |
|
Future Electronics | MC74LCX02 Series 3.6 V Low-Voltage CMOS Quad 2-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10Tube |
|
$0.1300 / $0.1550 | Buy Now |
|
Rochester Electronics | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 56310 |
|
$0.2147 / $0.2526 | Buy Now |
DISTI #
MC74LCX02DG
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCX02DG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 41680 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
MC74LCX02DG
|
TME | IC: digital, NOR, Ch: 4, IN: 2, CMOS,TTL, SMD, SO14, 2÷3.6VDC, -40÷85°C Min Qty: 3 | 7 |
|
$0.1210 / $0.3610 | Buy Now |
|
Flip Electronics | Stock, ship today | 41680 |
|
$0.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX02DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX02DG
onsemi
Low Voltage CMOS Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74LCX02DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX02DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVC02RP | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LCX02DG vs HD74LVC02RP |
HD74LVC02FPEL | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LCX02DG vs HD74LVC02FPEL |
74LCX02M | Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs, 1100-TUBE | onsemi | MC74LCX02DG vs 74LCX02M |
TC74LCX02FN | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74LCX02DG vs TC74LCX02FN |
N74LVC02D | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX02DG vs N74LVC02D |
74LCX02MX | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX02DG vs 74LCX02MX |
SN74LVC02DR | Quadruple 2-Input Positive-NOR Gate 14-SOIC -40 to 85 | Texas Instruments | MC74LCX02DG vs SN74LVC02DR |
TC74LCX02FEL | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX02DG vs TC74LCX02FEL |
74LVC02AD,112 | 74LVC02A - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | MC74LCX02DG vs 74LVC02AD,112 |
MC74LCX02D | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX02DG vs MC74LCX02D |