Part Details for MC74HC4052AF by Rochester Electronics LLC
Overview of MC74HC4052AF by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4052AF
MC74HC4052AF CAD Models
MC74HC4052AF Part Data Attributes
|
MC74HC4052AF
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052AF
Rochester Electronics LLC
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | EIAJ, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.275 mm |
Alternate Parts for MC74HC4052AF
This table gives cross-reference parts and alternative options found for MC74HC4052AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC4052FP | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, FP-16DA | Renesas Electronics Corporation | MC74HC4052AF vs HD74HC4052FP |
MM74HC4052SJX_NL | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC4052AF vs MM74HC4052SJX_NL |
CD74HC4052NSR | 5V, 4:1 differential 2-channel analog multiplexer 16-SO -55 to 125 | Texas Instruments | MC74HC4052AF vs CD74HC4052NSR |
CD74HC4052NSRE4 | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-SO -55 to 125 | Texas Instruments | MC74HC4052AF vs CD74HC4052NSRE4 |
MM74HC4052SJX | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC4052AF vs MM74HC4052SJX |
TC74HC4052AF(TP1) | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4052AF vs TC74HC4052AF(TP1) |
MM74HC4052SJ | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC4052AF vs MM74HC4052SJ |
TC74HC4052AF-TP2EL | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4052AF vs TC74HC4052AF-TP2EL |
MC74HC4052AFG | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | Rochester Electronics LLC | MC74HC4052AF vs MC74HC4052AFG |