Part Details for MC74HC4053AN by Motorola Mobility LLC
Overview of MC74HC4053AN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MC74HC4053AN
MC74HC4053AN CAD Models
MC74HC4053AN Part Data Attributes
|
MC74HC4053AN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053AN
Motorola Mobility LLC
TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | NO | |
Switch-off Time-Max | 370 ns | |
Switch-on Time-Max | 370 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC4053AN
This table gives cross-reference parts and alternative options found for MC74HC4053AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4053N | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC74HC4053AN vs MC74HC4053N |
CD54HC4053F/3A | IC TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16, Multiplexer or Switch | Intersil Corporation | MC74HC4053AN vs CD54HC4053F/3A |
5962-8775401EA | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 | Rochester Electronics LLC | MC74HC4053AN vs 5962-8775401EA |
CD54HC4053F/3A | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | MC74HC4053AN vs CD54HC4053F/3A |