MC74HC4052AF vs TC74HC4052AF-TP2EL feature comparison

MC74HC4052AF Rochester Electronics LLC

Buy Now Datasheet

TC74HC4052AF-TP2EL Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description EIAJ, SOP-16 SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 10.2 mm 10.3 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V -6 V
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 40 dB 50 dB
On-state Resistance Match-Nom 18 Ω 5 Ω
On-state Resistance-Max (Ron) 170 Ω 100 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.05 mm 1.9 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V 6 V
Surface Mount YES YES
Switch-off Time-Max 76 ns 43 ns
Switch-on Time-Max 83 ns 38 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 5.275 mm 5.3 mm
Base Number Matches 3 1
Rohs Code No
HTS Code 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 162.05
CO2e (mg) 1951.082
Category CO2 Kg 12.04
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Supply Current-Max (Isup) 0.08 mA

Compare MC74HC4052AF with alternatives

Compare TC74HC4052AF-TP2EL with alternatives