Signal Circuits
MC74HC4052AD
Description: 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16

Overview of MC74HC4052AD by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for MC74HC4052AD by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC4052AD by Motorola Mobility LLC

MC74HC4052AD
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
40 dB
On-state Resistance Match-Nom
30 Ω
On-state Resistance-Max (Ron)
190 Ω
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Switch-off Time-Max
370 ns
Switch-on Time-Max
370 ns
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74HC4052AD
    Motorola Mobility LLC
    4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16
    VS

Alternate Parts for MC74HC4052AD

This table gives cross-reference parts and alternative options found for MC74HC4052AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC4052M Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 Rochester Electronics LLC MC74HC4052AD vs CD74HC4052M
MC74HC4052ADR2 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 onsemi MC74HC4052AD vs MC74HC4052ADR2
MC74HC4052D 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 onsemi MC74HC4052AD vs MC74HC4052D
CD74HC4052M 5V, 4:1 differential 2-channel analog multiplexer 16-SOIC -55 to 125 Texas Instruments MC74HC4052AD vs CD74HC4052M
MM74HC4052MX_NL Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74HC4052AD vs MM74HC4052MX_NL
MC74HC4052ADG Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE onsemi MC74HC4052AD vs MC74HC4052ADG
MC74HC4052D Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC MC74HC4052AD vs MC74HC4052D
MC74HC4052AD 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 onsemi MC74HC4052AD vs MC74HC4052AD
933714830653 IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors MC74HC4052AD vs 933714830653
MM74HC4052MX Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74HC4052AD vs MM74HC4052MX
Part Number Description Manufacturer Compare
933714820652 IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SO, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors MC74HC4052AD vs 933714820652
PS4066AEPDE SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Pericom Semiconductor Corporation MC74HC4052AD vs PS4066AEPDE
5962-9065401MEA Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, Defense Logistics Agency MC74HC4052AD vs 5962-9065401MEA
MC74VHC4051DR2G 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 Rochester Electronics LLC MC74HC4052AD vs MC74VHC4051DR2G
ISL84053IAZ-T TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, ROHS COMPLIANT, PLASTIC, QSSOP-16 Rochester Electronics LLC MC74HC4052AD vs ISL84053IAZ-T
MC74HC4051AD 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC74HC4052AD vs MC74HC4051AD
74HC4051DB,118 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer SSOP1 16-Pin NXP Semiconductors MC74HC4052AD vs 74HC4051DB,118
HEF4051BT-Q100 SGL ENDED MULTIPLEXER NXP Semiconductors MC74HC4052AD vs HEF4051BT-Q100
74HC4053BQ,115 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer QFN 16-Pin NXP Semiconductors MC74HC4052AD vs 74HC4053BQ,115
CD4052BE 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PACKAGE-16 Rochester Electronics LLC MC74HC4052AD vs CD4052BE

Related Parts for MC74HC4052AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC4052AD by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC4052AD by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HC4052AD would you like to use for your alert(s)?
  • Please alert me when MC74HC4052AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC4052AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC4052AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC4052AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC4052AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC4052AD by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: