MC74HC4052AD
vs
933714820652
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP,
SO, SOT-109, SO-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
9.9 mm
9.9 mm
Neg Supply Voltage-Max (Vsup)
-6 V
-5 V
Neg Supply Voltage-Min (Vsup)
-1 V
Number of Channels
4
8
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
40 dB
50 dB
On-state Resistance Match-Nom
30 Ω
6 Ω
On-state Resistance-Max (Ron)
190 Ω
130 Ω
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
5 V
Supply Voltage-Min (Vsup)
2 V
1 V
Supply Voltage-Nom (Vsup)
2 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
370 ns
42 ns
Switch-on Time-Max
370 ns
51 ns
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Temperature Grade
AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC74HC4052AD with alternatives
Compare 933714820652 with alternatives