MC74HC4052AD
vs
MC74HC4052ADG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
ONSEMI
Part Package Code
SOIC
SOIC 16 LEAD
Package Description
SOP,
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
9.9 mm
9.9 mm
Neg Supply Voltage-Max (Vsup)
-6 V
-6 V
Neg Supply Voltage-Min (Vsup)
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
40 dB
40 dB
On-state Resistance Match-Nom
30 Ω
18 Ω
On-state Resistance-Max (Ron)
190 Ω
170 Ω
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
2 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
370 ns
76 ns
Switch-on Time-Max
370 ns
83 ns
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
3
1
Pbfree Code
Yes
Manufacturer Package Code
751B-05
Samacsys Manufacturer
onsemi
Additional Feature
ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
260
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.08 mA
Switching
BREAK-BEFORE-MAKE
Temperature Grade
MILITARY
Time@Peak Reflow Temperature-Max (s)
30
Compare MC74HC4052AD with alternatives
Compare MC74HC4052ADG with alternatives