MC74HC4049D
Description: Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOIC-16

Overview of MC74HC4049D by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for MC74HC4049D by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components IC,LOGIC GATE,HEX INVERTER,HC-CMOS,SOP,16PIN,PLASTIC 109
  • 1 $0.2829
  • 19 $0.2358
  • 43 $0.1886
$0.1886 / $0.2829 Buy Now

CAD Models for MC74HC4049D by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC4049D by Motorola Semiconductor Products

MC74HC4049D
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, SOIC-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CMOS-TTL LEVEL TRANSLATOR
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
26 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74HC4049D
    Motorola Semiconductor Products
    Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOIC-16
    VS

Alternate Parts for MC74HC4049D

This table gives cross-reference parts and alternative options found for MC74HC4049D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4049D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HC4049F IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, MFP-16, Gate Toshiba America Electronic Components MC74HC4049D vs TC74HC4049F
74HC4049D,653 74HC4049 - Hex inverting HIGH-to-LOW level shifter@en-us SOP 16-Pin Nexperia MC74HC4049D vs 74HC4049D,653
TC74HC4049AFN(TP1) IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components MC74HC4049D vs TC74HC4049AFN(TP1)
74HC4049D,653 74HC4049 - Hex inverting HIGH-to-LOW level shifter SOP 16-Pin NXP Semiconductors MC74HC4049D vs 74HC4049D,653
933714800652 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 Nexperia MC74HC4049D vs 933714800652
M74HC4049RM13TR HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOP-16 STMicroelectronics MC74HC4049D vs M74HC4049RM13TR
74HC4049D,652 74HC4049 - Hex inverting HIGH-to-LOW level shifter@en-us SOP 16-Pin Nexperia MC74HC4049D vs 74HC4049D,652
MC74HC4049DD HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOIC-16 Motorola Mobility LLC MC74HC4049D vs MC74HC4049DD
74HC4049D-T IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SO-16, Gate NXP Semiconductors MC74HC4049D vs 74HC4049D-T
TC74HC4049AFS IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SSOP-16, Gate Toshiba America Electronic Components MC74HC4049D vs TC74HC4049AFS
Part Number Description Manufacturer Compare
MC74HC4049DD HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOIC-16 Motorola Mobility LLC MC74HC4049D vs MC74HC4049DD
MM74HC4049M HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SO-16 Texas Instruments MC74HC4049D vs MM74HC4049M
74HC4049D-T IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SO-16, Gate NXP Semiconductors MC74HC4049D vs 74HC4049D-T
TC74HC4049AFN-TP2ELP IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components MC74HC4049D vs TC74HC4049AFN-TP2ELP
933714800652 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 Nexperia MC74HC4049D vs 933714800652
M74HC4049BM1 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, MICRO, PLASTIC, GULLWING, DIP-16 STMicroelectronics MC74HC4049D vs M74HC4049BM1
74HC4049D-T Inverter Nexperia MC74HC4049D vs 74HC4049D-T
933714800652 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SO-16, Gate NXP Semiconductors MC74HC4049D vs 933714800652
TC74HC4049AFN(TP2) IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components MC74HC4049D vs TC74HC4049AFN(TP2)
M74HC4049RM13TR HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOP-16 STMicroelectronics MC74HC4049D vs M74HC4049RM13TR

Related Parts for MC74HC4049D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC4049D by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC4049D by Motorola Semiconductor Products

  • Please alert me when MC74HC4049D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74HC4049D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC4049D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74HC4049D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC4049D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC4049D by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: