Part Details for TC74HC4049F by Toshiba America Electronic Components
Overview of TC74HC4049F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TC74HC4049F
TC74HC4049F CAD Models
TC74HC4049F Part Data Attributes
|
TC74HC4049F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4049F
Toshiba America Electronic Components
IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, MFP-16, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for TC74HC4049F
This table gives cross-reference parts and alternative options found for TC74HC4049F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4049F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714800652 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | TC74HC4049F vs 933714800652 |
TC74HC4049AFN-TP1 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | TC74HC4049F vs TC74HC4049AFN-TP1 |
TC74HC4049AFS | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SSOP-16, Gate | Toshiba America Electronic Components | TC74HC4049F vs TC74HC4049AFS |
933714800653 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | TC74HC4049F vs 933714800653 |
TC74HC4049AFN-ELP | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate | Toshiba America Electronic Components | TC74HC4049F vs TC74HC4049AFN-ELP |
74HC4049D,653 | 74HC4049 - Hex inverting HIGH-to-LOW level shifter SOP 16-Pin | NXP Semiconductors | TC74HC4049F vs 74HC4049D,653 |
74HC4049D,652 | 74HC4049 - Hex inverting HIGH-to-LOW level shifter SOP 16-Pin | NXP Semiconductors | TC74HC4049F vs 74HC4049D,652 |
M74HC4049BM1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, MICRO, PLASTIC, GULLWING, DIP-16 | STMicroelectronics | TC74HC4049F vs M74HC4049BM1 |
74HC4049D,652 | 74HC4049 - Hex inverting HIGH-to-LOW level shifter@en-us SOP 16-Pin | Nexperia | TC74HC4049F vs 74HC4049D,652 |
74HC4049D | Inverter | Nexperia | TC74HC4049F vs 74HC4049D |