Logic
74HC4049D-T
Description: IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SO-16, Gate

Overview of 74HC4049D-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for 74HC4049D-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC4049D-T by NXP Semiconductors

74HC4049D-T
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CMOS-TTL LEVEL TRANSLATOR
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
26 ns
Propagation Delay (tpd)
26 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74HC4049D-T
    NXP Semiconductors
    IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SO-16, Gate
    VS

Alternate Parts for 74HC4049D-T

This table gives cross-reference parts and alternative options found for 74HC4049D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4049D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933714800652 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 Nexperia 74HC4049D-T vs 933714800652
TC74HC4049AFN-TP1 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components 74HC4049D-T vs TC74HC4049AFN-TP1
TC74HC4049AFS IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SSOP-16, Gate Toshiba America Electronic Components 74HC4049D-T vs TC74HC4049AFS
933714800653 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 Nexperia 74HC4049D-T vs 933714800653
TC74HC4049AFN-ELP IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components 74HC4049D-T vs TC74HC4049AFN-ELP
74HC4049D,653 74HC4049 - Hex inverting HIGH-to-LOW level shifter SOP 16-Pin NXP Semiconductors 74HC4049D-T vs 74HC4049D,653
74HC4049D,652 74HC4049 - Hex inverting HIGH-to-LOW level shifter SOP 16-Pin NXP Semiconductors 74HC4049D-T vs 74HC4049D,652
M74HC4049BM1 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, MICRO, PLASTIC, GULLWING, DIP-16 STMicroelectronics 74HC4049D-T vs M74HC4049BM1
74HC4049D,652 74HC4049 - Hex inverting HIGH-to-LOW level shifter@en-us SOP 16-Pin Nexperia 74HC4049D-T vs 74HC4049D,652
74HC4049D Inverter Nexperia 74HC4049D-T vs 74HC4049D
Part Number Description Manufacturer Compare
74HC4049D,652 74HC4049 - Hex inverting HIGH-to-LOW level shifter SOP 16-Pin NXP Semiconductors 74HC4049D-T vs 74HC4049D,652
74HC4049D Inverter Nexperia 74HC4049D-T vs 74HC4049D
TC74HC4049AFN-ELP IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components 74HC4049D-T vs TC74HC4049AFN-ELP
TC74HC4049F IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, MFP-16, Gate Toshiba America Electronic Components 74HC4049D-T vs TC74HC4049F
TC74HC4049AFS IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SSOP-16, Gate Toshiba America Electronic Components 74HC4049D-T vs TC74HC4049AFS
74HC4049D/T3 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOP-16, Gate NXP Semiconductors 74HC4049D-T vs 74HC4049D/T3
M74HC4049M013TR HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, MICRO, PLASTIC, GULLWING, DIP-16 STMicroelectronics 74HC4049D-T vs M74HC4049M013TR
TC74HC4049AFN-TP1ELP IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components 74HC4049D-T vs TC74HC4049AFN-TP1ELP
MC74HC4049DR2 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC 74HC4049D-T vs MC74HC4049DR2
TC74HC4049AFN-TP1 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components 74HC4049D-T vs TC74HC4049AFN-TP1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4049D-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4049D-T by NXP Semiconductors

  • Please alert me when 74HC4049D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC4049D-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4049D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC4049D-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4049D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4049D-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: