Part Details for MC74HC14AN by onsemi
Overview of MC74HC14AN by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC14AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 327 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP | 3 |
|
$1.2000 | Buy Now |
|
Velocity Electronics | Our Stock | 15 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
701300
|
Farnell | IC, 74HC CMOS, 74HC14, DIP14, 6V RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.1556 / $0.4392 | Buy Now |
Part Details for MC74HC14AN
MC74HC14AN CAD Models
MC74HC14AN Part Data Attributes:
|
MC74HC14AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC14AN
onsemi
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HC14AN
This table gives cross-reference parts and alternative options found for MC74HC14AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC14AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933669040652 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | MC74HC14AN vs 933669040652 |
SN54HCT04J | Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | MC74HC14AN vs SN54HCT04J |
5962-8974701CA | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | MC74HC14AN vs 5962-8974701CA |
5962-8409801VCA | Space 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | MC74HC14AN vs 5962-8409801VCA |
MC74HCT04AN | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | MC74HC14AN vs MC74HCT04AN |
SN74HCT04N | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | MC74HC14AN vs SN74HCT04N |
CD74HC04EE4 | High Speed CMOS Logic Hex Inverters 14-PDIP -55 to 125 | Texas Instruments | MC74HC14AN vs CD74HC04EE4 |
74HCT04N,652 | 74HCT04N | NXP Semiconductors | MC74HC14AN vs 74HCT04N,652 |
CD74HC14E | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125 | Texas Instruments | MC74HC14AN vs CD74HC14E |
M38510/65751BCX | HCT SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | MC74HC14AN vs M38510/65751BCX |