Part Details for MC74HC10DD by Motorola Mobility LLC
Overview of MC74HC10DD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for MC74HC10DD
MC74HC10DD CAD Models
MC74HC10DD Part Data Attributes
|
MC74HC10DD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC10DD
Motorola Mobility LLC
HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC10DD
This table gives cross-reference parts and alternative options found for MC74HC10DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC10DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC10RP-EL | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC10DD vs HD74HC10RP-EL |
CD74HC10M96G4 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC10DD vs CD74HC10M96G4 |
74HC10D,652 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin | Nexperia | MC74HC10DD vs 74HC10D,652 |
SN74HC10QDREP | Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125 | Texas Instruments | MC74HC10DD vs SN74HC10QDREP |
MC74HC10AD | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC10DD vs MC74HC10AD |
933714280652 | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC10DD vs 933714280652 |
74HC10D,652 | 74HC(T)10 - Triple 3-input NAND gate SOIC 14-Pin | NXP Semiconductors | MC74HC10DD vs 74HC10D,652 |
SN74HC10DE4 | 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | MC74HC10DD vs SN74HC10DE4 |
M74HC10M1R | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HC10DD vs M74HC10M1R |
M74HC10M1 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | MC74HC10DD vs M74HC10M1 |