Logic
MC74HC08AN
Description: HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14

Overview of MC74HC08AN by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

Price & Stock for MC74HC08AN by onsemi

Part # Manufacturer Description Stock Price Buy
Quest Components Logic Circuit, Quad 2-Input AND, HC-CMOS, 14 Pin, Plastic, DIP 12
  • 1 $0.7375
  • 8 $0.5900
$0.5900 / $0.7375 Buy Now
Quest Components Logic Circuit, Quad 2-Input AND, HC-CMOS, 14 Pin, Plastic, DIP 8
  • 1 $0.2679
$0.2679 Buy Now
ComSIT USA HIGH-PERFORMANCE SILICON-GATE CMOS QUAD 2-INPUT AND GATE AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 RoHS: Compliant Stock EU - 750
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for MC74HC08AN by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC74HC08AN by onsemi

MC74HC08AN
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DIP
Package Description
PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Family
HC/UH
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
18.86 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
110 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. MC74HC08AN
    onsemi
    HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for MC74HC08AN

This table gives cross-reference parts and alternative options found for MC74HC08AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC08AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8404701CX HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, FRIT SEALED, CERDIP-14 Intersil Corporation MC74HC08AN vs 5962-8404701CX
5962-01-225-1558 Gate Renesas Electronics Corporation MC74HC08AN vs 5962-01-225-1558
M74HC08B1R Quad 2-Input AND Gate STMicroelectronics MC74HC08AN vs M74HC08B1R
SN74HC08N-10 HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14 Texas Instruments MC74HC08AN vs SN74HC08N-10
SN54HC08J-00 HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14 Texas Instruments MC74HC08AN vs SN54HC08J-00
MM54HC08J IC HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation MC74HC08AN vs MM54HC08J
CD54HC08F3A Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 Texas Instruments MC74HC08AN vs CD54HC08F3A
74HC08NB IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, Gate NXP Semiconductors MC74HC08AN vs 74HC08NB
8404701CA HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation MC74HC08AN vs 8404701CA
SN74HC08N-00 HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14 Texas Instruments MC74HC08AN vs SN74HC08N-00
Part Number Description Manufacturer Compare
5962-8404701VCX HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74HC08AN vs 5962-8404701VCX
GD74HC08 AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd MC74HC08AN vs GD74HC08
5962-01-225-1558 Gate Renesas Electronics Corporation MC74HC08AN vs 5962-01-225-1558
M74HC08B1R Quad 2-Input AND Gate STMicroelectronics MC74HC08AN vs M74HC08B1R
SN74HC08N 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85 Texas Instruments MC74HC08AN vs SN74HC08N
CD54HC08F3A Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 Texas Instruments MC74HC08AN vs CD54HC08F3A
MC74HC08ANG IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14, Gate onsemi MC74HC08AN vs MC74HC08ANG
MC74HC08AND HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC MC74HC08AN vs MC74HC08AND
N7408N AND Gate, 74 Series, 4-Func, 2-Input, TTL, PDIP14 Signetics MC74HC08AN vs N7408N
MM74C08N AND Gate, CMOS Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation MC74HC08AN vs MM74C08N

Related Parts for MC74HC08AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC08AN by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC08AN by onsemi

Select Manufacturer
Which Manufacturer of MC74HC08AN would you like to use for your alert(s)?
  • Please alert me when MC74HC08AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC08AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC08AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC08AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC08AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC08AN by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: