There are no models available for this part yet.
Overview of MM74C08N by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MM74C08N by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MM74C08N-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DIP Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21267 In Stock |
|
$8.6200 | Buy Now | |
Rochester Electronics | AND Gate, TTL/H/L Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21267 |
|
$7.4000 / $8.7000 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 15 |
|
RFQ |
CAD Models for MM74C08N by Fairchild Semiconductor Corporation
Part Data Attributes for MM74C08N by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
CMOS
|
JESD-30 Code
|
R-PDIP-T14
|
Length
|
19.18 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
AND GATE
|
Max I(ol)
|
0.00035999999999999997 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Prop. Delay@Nom-Sup
|
140 ns
|
Propagation Delay (tpd)
|
140 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for MM74C08N
This table gives cross-reference parts and alternative options found for MM74C08N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C08N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/65203BCA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | MM74C08N vs JM38510/65203BCA |
SNV54HC08J | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MM74C08N vs SNV54HC08J |
5962-8404701VCX | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MM74C08N vs 5962-8404701VCX |
MC54HC08J | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | onsemi | MM74C08N vs MC54HC08J |
DV74HC08AN | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | MM74C08N vs DV74HC08AN |
CD54HC08F | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | MM74C08N vs CD54HC08F |
5962-8404701VCA | Space, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | MM74C08N vs 5962-8404701VCA |
8404701CA | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Defense Logistics Agency | MM74C08N vs 8404701CA |
GD54HC08J | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MM74C08N vs GD54HC08J |
CD74HC08EX | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | MM74C08N vs CD74HC08EX |