There are no models available for this part yet.
Overview of 8404701CA by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 8404701CA by Intersil Corporation
Part Data Attributes for 8404701CA by Intersil Corporation
8404701CA
Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.56 mm
|
Logic IC Type
|
AND GATE
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Propagation Delay (tpd)
|
150 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Width
|
7.62 mm
|
Want to compare parts?
-
8404701CAIntersil CorporationHC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14VS
-
Alternate Parts for 8404701CA
This table gives cross-reference parts and alternative options found for 8404701CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404701CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8404701CX | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | 8404701CA vs 5962-8404701CX |
M38510/65203BCA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | 8404701CA vs M38510/65203BCA |
GD74HC08J | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 8404701CA vs GD74HC08J |
CD54HC08F | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | 8404701CA vs CD54HC08F |
MC54HC08AJ | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 8404701CA vs MC54HC08AJ |
GD54HC08J | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 8404701CA vs GD54HC08J |
8404701CX | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 8404701CA vs 8404701CX |
8404701CA | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 8404701CA vs 8404701CA |
TC74HC08AP(F) | Gates (AND / NAND / OR / NOR) Quad 2-Input | Toshiba America Electronic Components | 8404701CA vs TC74HC08AP(F) |
8404701CA | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 8404701CA vs 8404701CA |
Related Parts for 8404701CA
-
84047012AGates
-
84067022ABus Driver/Transceivers
-
84CNQ060Rectifier Diodes
-
74LVC821ADFF/Latches
-
5962-9451401MPAPower Management Circuits
-
JANTX1N6103AUSTransient Suppressors
-
5962-9204201MEAMultiplexers or Switches
-
JANTX2N4405Small Signal Bipolar Transistors
-
88E3016-A2-NNC1C000Network Interfaces