Part Details for MC74ACT245NG by onsemi
Overview of MC74ACT245NG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC74ACT245NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4717
|
Newark | Ic, Octal Bidirectional Transceiver |Onsemi MC74ACT245NG RoHS: Not Compliant Min Qty: 620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 / $0.8350 | Buy Now |
DISTI #
MC74ACT245NG
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Rail - Rail/Tube (Alt: MC74ACT245NG) RoHS: Compliant Min Qty: 617 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2996 Partner Stock |
|
$0.5029 / $0.6003 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | 52 |
|
$0.7800 / $1.3000 | Buy Now | |
|
Rochester Electronics | IC TRANSCEIVER 3ST 8BIT 20DIP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2996 |
|
$0.5028 / $0.5915 | Buy Now |
Part Details for MC74ACT245NG
MC74ACT245NG CAD Models
MC74ACT245NG Part Data Attributes
|
MC74ACT245NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT245NG
onsemi
ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.415 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74ACT245NG
This table gives cross-reference parts and alternative options found for MC74ACT245NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT245NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9218701MRX | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Teledyne e2v | MC74ACT245NG vs 5962-9218701MRX |
HD74ACT245P | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DIP-20 | Renesas Electronics Corporation | MC74ACT245NG vs HD74ACT245P |
74ACT245PC | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | MC74ACT245NG vs 74ACT245PC |
HD74ACT245P-E | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DIP-20 | Renesas Electronics Corporation | MC74ACT245NG vs HD74ACT245P-E |
74ACT245PCQR | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | MC74ACT245NG vs 74ACT245PCQR |
5962-9218701MRX | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74ACT245NG vs 5962-9218701MRX |
74ACT245PC_NL | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MC74ACT245NG vs 74ACT245PC_NL |
74ACT245PC | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MC74ACT245NG vs 74ACT245PC |
54ACTQ245DMQB | Bus Driver/Transceiver | Teledyne e2v | MC74ACT245NG vs 54ACTQ245DMQB |
74ACT245PCX | Bus Transceiver | onsemi | MC74ACT245NG vs 74ACT245PCX |