There are no models available for this part yet.
Overview of 54ACTQ245DM by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ245DM/B | Rochester Electronics LLC | 54ACTQ245 - Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS |
CAD Models for 54ACTQ245DM by Texas Instruments
Part Data Attributes for 54ACTQ245DM by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH DIRECTION CONTROL
|
Family
|
ACT
|
JESD-30 Code
|
R-GDIP-T20
|
Length
|
24.51 mm
|
Logic IC Type
|
BUS TRANSCEIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
9 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for 54ACTQ245DM
This table gives cross-reference parts and alternative options found for 54ACTQ245DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ245DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9218701MRA | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | 54ACTQ245DM vs 5962-9218701MRA |
DV74ACT245N | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | 54ACTQ245DM vs DV74ACT245N |
74ACT245PC | Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs, MDIP 20L, 1800-RAIL | onsemi | 54ACTQ245DM vs 74ACT245PC |
54ACTQ245DMQB | Bus Driver/Transceiver | Teledyne e2v | 54ACTQ245DM vs 54ACTQ245DMQB |
74ACT245DC | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54ACTQ245DM vs 74ACT245DC |
HD74ACT245P | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DIP-20 | Renesas Electronics Corporation | 54ACTQ245DM vs HD74ACT245P |
MC74ACT245N | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | 54ACTQ245DM vs MC74ACT245N |
54ACTQ245JRQMLV | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | 54ACTQ245DM vs 54ACTQ245JRQMLV |
74ACT245PCQR | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | 54ACTQ245DM vs 74ACT245PCQR |
74ACT245PCX | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | 54ACTQ245DM vs 74ACT245PCX |