Part Details for SN74ACT245N by Texas Instruments
Overview of SN74ACT245N by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ACT245NSR | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85 | |
SN74ACT245NS | Texas Instruments | Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SO -40 to 85 | |
SN74ACT245N | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 |
Price & Stock for SN74ACT245N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT245N-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13140 In Stock |
|
$0.5900 | Buy Now |
DISTI #
296-1460-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5582 / $1.1800 | Buy Now |
DISTI #
595-SN74ACT245N
|
Mouser Electronics | Bus Transceivers Tri-State Octal RoHS: Compliant | 256 |
|
$0.5500 / $1.3400 | Buy Now |
DISTI #
J56:1989_00101432
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2321 | Europe - 1000 |
|
$0.5413 / $0.5695 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Rochester Electronics | SN74ACT245 Octal Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 6784 |
|
$0.4793 / $0.5639 | Buy Now |
DISTI #
SN74ACT245N
|
TME | IC: digital, bus transceiver, Ch: 8, THT, DIP20, 4.5÷5.5VDC, ACT Min Qty: 3 | 104 |
|
$0.6900 / $1.0800 | Buy Now |
DISTI #
C1S746200076288
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant pbFree: Yes Container: Tube | 1173 |
|
$0.4180 / $0.9100 | Buy Now |
Part Details for SN74ACT245N
SN74ACT245N CAD Models
SN74ACT245N Part Data Attributes
|
SN74ACT245N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT245N
Texas Instruments
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ACT245N
This table gives cross-reference parts and alternative options found for SN74ACT245N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT245N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACTQ245J-QMLV | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74ACT245N vs 54ACTQ245J-QMLV |
74ACT245DCQR | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SN74ACT245N vs 74ACT245DCQR |
74ACT245DC | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74ACT245N vs 74ACT245DC |
MC74ACT245NC | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN74ACT245N vs MC74ACT245NC |
5962-9218701MRA | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | SN74ACT245N vs 5962-9218701MRA |
MC74ACT245N | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74ACT245N vs MC74ACT245N |
MC74ACT245NG | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74ACT245N vs MC74ACT245NG |
HD74ACT245PV | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, LEAD FREE, DIP-20 | Renesas Electronics Corporation | SN74ACT245N vs HD74ACT245PV |
5962-9218701MRA | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74ACT245N vs 5962-9218701MRA |
54ACTQ245DMQB | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74ACT245N vs 54ACTQ245DMQB |