-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4118
|
Newark | 1I/P Single Decoder/Demux, Soic-16, Logic Family/Base Number:74Ac138, Logic Type:Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Msl:- Rohs Compliant: Yes |Onsemi MC74AC138DG Min Qty: 624 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.4000 | Buy Now |
DISTI #
MC74AC138DGOS-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
754 In Stock |
|
$0.3294 / $0.8500 | Buy Now |
DISTI #
MC74AC138DG
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail - Rail/Tube (Alt: MC74AC138DG) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 5424 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
MC74AC138DG
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail - Rail/Tube (Alt: MC74AC138DG) RoHS: Compliant Min Qty: 3072 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube | 5424 Factory Stock |
|
$0.2078 / $0.2480 | Buy Now |
DISTI #
863-MC74AC138DG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6V 1-of-8 DeMux RoHS: Compliant | 1335 |
|
$0.3290 / $0.7500 | Buy Now |
DISTI #
V36:1790_07305565
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2239 | Americas - 4856 |
|
$0.3016 / $0.7301 | Buy Now |
DISTI #
E02:0323_00078854
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube RoHS: Compliant Min Qty: 3024 Package Multiple: 48 Lead time: 13 Weeks Date Code: 2330 | Europe - 3024 |
|
$0.3314 / $0.3343 | Buy Now |
DISTI #
70100512
|
RS | MC74AC138DG, Decoder, Demultiplexer, 1-of-8, Inverting, 2 to 6 V, 16-Pin SOIC | ON Semiconductor MC74AC138DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4260 / $0.5010 | RFQ |
|
Future Electronics | 74AC Series 2 to 6 v 1 of 8 Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3072 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.3250 / $0.3900 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 v 1 of 8 Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3072 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.3250 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC138DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC138DG
onsemi
1-of-8 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74AC138DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC138DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC138SCXR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74AC138DG vs 74AC138SCXR |
74AC138SCT | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74AC138DG vs 74AC138SCT |
TC74AC138FN-ELP | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Decoder/Driver | Toshiba America Electronic Components | MC74AC138DG vs TC74AC138FN-ELP |
74AC138SCQR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74AC138DG vs 74AC138SCQR |
74AC138SC_NL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74AC138DG vs 74AC138SC_NL |
MC74AC138DR2G | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74AC138DG vs MC74AC138DR2G |
74AC138SCTR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74AC138DG vs 74AC138SCTR |
HD74AC138RP-EL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74AC138DG vs HD74AC138RP-EL |
74AC138SC | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74AC138DG vs 74AC138SC |
74AC138SCX | 1-of-8 Decoder/Demultiplexer, 2500-REEL | onsemi | MC74AC138DG vs 74AC138SCX |