Filter Your Search
1 - 2 of 2 results
|
MC74AC138DG
onsemi
|
$0.3281 | Yes | Active | 5 V | 15 ns | 15 ns | 1 | YES | SOP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
MC74AC138DG
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 15 ns | 1 | YES | SOP | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 |