Part Details for MC68EC020FG25 by Motorola Mobility LLC
Overview of MC68EC020FG25 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68EC020FG25
MC68EC020FG25 CAD Models
MC68EC020FG25 Part Data Attributes
|
MC68EC020FG25
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68EC020FG25
Motorola Mobility LLC
32-BIT, 25MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X1.0 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 8 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X1.0 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68EC020FG25
This table gives cross-reference parts and alternative options found for MC68EC020FG25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68EC020FG25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S80C186EC20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | Intel Corporation | MC68EC020FG25 vs S80C186EC20 |
KU80L188EC13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | Intel Corporation | MC68EC020FG25 vs KU80L188EC13 |
SB80L186EC13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 | Intel Corporation | MC68EC020FG25 vs SB80L186EC13 |
S80C186EC25 | 16-BIT, 25MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | Intel Corporation | MC68EC020FG25 vs S80C186EC25 |
SB80C188EC20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 | Intel Corporation | MC68EC020FG25 vs SB80C188EC20 |
HD6437049 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, EIAJ, QFP-100 | Hitachi Ltd | MC68EC020FG25 vs HD6437049 |
MC68EC020FG16 | 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | Motorola Mobility LLC | MC68EC020FG25 vs MC68EC020FG16 |
NG80386SX-20F | 32-BIT, 20MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | AMD | MC68EC020FG25 vs NG80386SX-20F |
TS80C188EC-20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | Intel Corporation | MC68EC020FG25 vs TS80C188EC-20 |
SB80C188EC13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 | Intel Corporation | MC68EC020FG25 vs SB80C188EC13 |