Part Details for NG80386SX-20F by AMD
Overview of NG80386SX-20F by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NG80386SX-20F
NG80386SX-20F CAD Models
NG80386SX-20F Part Data Attributes
|
NG80386SX-20F
AMD
Buy Now
Datasheet
|
Compare Parts:
NG80386SX-20F
AMD
32-BIT, 20MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-F100 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | GQFF | |
Package Equivalence Code | TAPEPAK,100P,.025 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.8 mm | |
Speed | 20 MHz | |
Supply Current-Max | 305 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for NG80386SX-20F
This table gives cross-reference parts and alternative options found for NG80386SX-20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NG80386SX-20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S80C186EC20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | Intel Corporation | NG80386SX-20F vs S80C186EC20 |
KU80L188EC13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | Intel Corporation | NG80386SX-20F vs KU80L188EC13 |
SB80L186EC13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 | Intel Corporation | NG80386SX-20F vs SB80L186EC13 |
S80C186EC25 | 16-BIT, 25MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | Intel Corporation | NG80386SX-20F vs S80C186EC25 |
SB80C188EC20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 | Intel Corporation | NG80386SX-20F vs SB80C188EC20 |
HD6437049 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, EIAJ, QFP-100 | Hitachi Ltd | NG80386SX-20F vs HD6437049 |
MC68EC020FG16 | 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | Motorola Mobility LLC | NG80386SX-20F vs MC68EC020FG16 |
TS80C188EC-20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 | Intel Corporation | NG80386SX-20F vs TS80C188EC-20 |
SB80C188EC13 | 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 | Intel Corporation | NG80386SX-20F vs SB80C188EC13 |
NG80386SXLV25 | MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 | AMD | NG80386SX-20F vs NG80386SXLV25 |