Part Details for MC33368DG by onsemi
Overview of MC33368DG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33368DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7725
|
Newark | Ic, Pf Controller, Smd, Uvlo:13V, Supply Voltage Min:10V, Supply Voltage Max:16V, Startup Current:16Ma, Operating Supply Current:5.3Ma, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Duty Cycle (%):-, Frequency:50Khz, Operating Rohs Compliant: Yes |Onsemi MC33368DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70340061
|
RS | MC33368DG, Power Factor Controller, 50 kHz, Maximum of 16 V, 16-Pin SOIC | ON Semiconductor MC33368DG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Rochester Electronics | Power Factor Controller, Current-mode, 0.01A, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9168 |
|
$0.8503 / $1.0000 | Buy Now |
|
ComSIT USA | HIGH VOLTAGE GREENLINE POWER FACTOR CONTROLLER Power Factor Controller, Current-mode, 0.01A, PDSO14 RoHS: Compliant | Europe - 71 |
|
RFQ | |
|
Chip1Cloud | High Voltage GreenLine TM Power Factor Controller | 24000 |
|
RFQ | |
DISTI #
1468740
|
element14 Asia-Pacific | IC, PF CONTROLLER, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9154 / $2.1262 | Buy Now |
DISTI #
1468740
|
Farnell | IC, PF CONTROLLER, SMD RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$0.9228 / $0.9466 | Buy Now |
Part Details for MC33368DG
MC33368DG CAD Models
MC33368DG Part Data Attributes:
|
MC33368DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33368DG
onsemi
Power Factor Controller (PFC), High Voltage, SOIC 16 Minus Pins 14, 15, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 Minus Pins 14, 15 | |
Package Description | SOIC-16/14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751K-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 14.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14/16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 8.5 mA | |
Supply Voltage-Nom (Vsup) | 14.5 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC33368DG
This table gives cross-reference parts and alternative options found for MC33368DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33368DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33368DR2G | Power Factor Controller (PFC), High Voltage, SOIC 16 Minus Pins 14, 15, 2500-REEL | onsemi | MC33368DG vs MC33368DR2G |
MC33368D | 1.5A POWER FACTOR CONTROLLER, PDSO16, SOIC-16 | Motorola Mobility LLC | MC33368DG vs MC33368D |
MC33368D | 0.01A POWER FACTOR CONTROLLER, PDSO14, PLASTIC, SO-16/14 | onsemi | MC33368DG vs MC33368D |
MC33368DR2 | 0.01A POWER FACTOR CONTROLLER, PDSO14, PLASTIC, SO-16/14 | onsemi | MC33368DG vs MC33368DR2 |