Part Details for MC33064D-005 by onsemi
Overview of MC33064D-005 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC33064D-005
MC33064D-005 CAD Models
MC33064D-005 Part Data Attributes
|
MC33064D-005
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33064D-005
onsemi
Voltage Supervisor, Undervoltage Sensing Circuit, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Width | 3.9 mm |
Alternate Parts for MC33064D-005
This table gives cross-reference parts and alternative options found for MC33064D-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33064D-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33064D-5R2 | Voltage Supervisor, Undervoltage Sensing Circuit, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33064D-005 vs MC33064D-5R2 |
MC34064DM | Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | MC33064D-005 vs MC34064DM |
MC34064D-5R2 | Voltage Supervisor, Undervoltage Sensing Circuit, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33064D-005 vs MC34064D-5R2 |
MC33064D-5R2G | Voltage Supervisor, Undervoltage Sensing Circuit, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33064D-005 vs MC33064D-5R2G |
MC34064D-5R2G | Voltage Supervisor, Undervoltage Sensing Circuit, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33064D-005 vs MC34064D-5R2G |