Part Details for MC34064D-5R2 by onsemi
Overview of MC34064D-5R2 by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34064D-5R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3719 |
|
RFQ | ||
|
Bristol Electronics | 388 |
|
RFQ | ||
|
Bristol Electronics | 2983 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 3420 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.6V, 8 Pin, Plastic, SOP | 383 |
|
$0.2800 / $0.6000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.6V, 8 Pin, Plastic, SOP | 914 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.6V, 8 Pin, Plastic, SOP | 560 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.6V, 8 Pin, Plastic, SOP | 289 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.6V, 8 Pin, Plastic, SOP | 2736 |
|
$0.3125 / $1.2500 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.6V, 8 Pin, Plastic, SOP | 2386 |
|
$2.5950 / $5.1900 | Buy Now |
Part Details for MC34064D-5R2
MC34064D-5R2 CAD Models
MC34064D-5R2 Part Data Attributes:
|
MC34064D-5R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34064D-5R2
onsemi
Voltage Supervisor, Undervoltage Sensing Circuit, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Width | 3.9 mm |
Alternate Parts for MC34064D-5R2
This table gives cross-reference parts and alternative options found for MC34064D-5R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34064D-5R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34064DM | Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | MC34064D-5R2 vs MC34064DM |
MC33064D-005 | Voltage Supervisor, Undervoltage Sensing Circuit, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC34064D-5R2 vs MC33064D-005 |
MC33064D-005G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | onsemi | MC34064D-5R2 vs MC33064D-005G |