-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, Undervoltage Sensing Circuit, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1210
|
Newark | Voltage Sensing Circuit 390 Ua, 6.5V, 8-Soic, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:6.5V, Output Type:Active-Low, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi MC34064D-5R2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$0.5400 / $0.6550 | Buy Now |
DISTI #
29X6058
|
Newark | Voltage Supervisor, 390Ua, 6.5V, Soic-8, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:6.5V, Output Type:Active-Low, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount, Delay Time:- Rohs Compliant: Yes |Onsemi MC34064D-5R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 / $0.4810 | Buy Now |
DISTI #
MC34064D-5R2GOSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4846 In Stock |
|
$0.3491 / $0.9300 | Buy Now |
DISTI #
MC34064D-5R2G
|
Avnet Americas | Volt Supervisor Detect 8-Pin SOIC N T/R - Tape and Reel (Alt: MC34064D-5R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3743 / $0.4189 | Buy Now |
DISTI #
863-MC34064D-5R2G
|
Mouser Electronics | Supervisory Circuits 4.59V UnderVoltage Sensing Circuit RoHS: Compliant | 7468 |
|
$0.3490 / $0.7000 | Buy Now |
DISTI #
V36:1790_07297591
|
Arrow Electronics | Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks Date Code: 2410 | Americas - 2500 |
|
$0.3346 / $0.3544 | Buy Now |
DISTI #
V72:2272_07297591
|
Arrow Electronics | Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2322 Container: Cut Strips | Americas - 5 |
|
$0.3581 | Buy Now |
|
Future Electronics | MC33164 Series 4.61 V SMT Micropower Undervoltage Sensing Circuit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3450 / $0.3550 | Buy Now |
DISTI #
79057027
|
Verical | Processor Supervisor 4.61V 1 Active Low/Open Collector 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2410 | Americas - 2500 |
|
$0.3346 / $0.3544 | Buy Now |
|
Bristol Electronics | 865 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34064D-5R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34064D-5R2G
onsemi
Voltage Supervisor, Undervoltage Sensing Circuit, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC34064D-5R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34064D-5R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34064DM | Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | MC34064D-5R2G vs MC34064DM |
MC33064D-005 | Voltage Supervisor, Undervoltage Sensing Circuit, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC34064D-5R2G vs MC33064D-005 |
MC33064D-005G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | onsemi | MC34064D-5R2G vs MC33064D-005G |