-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH2071
|
Newark | Ic, Dc/Dc Converter, 33063, Dip8, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:1.5A, Output Voltage Min:1.25V, rohs Compliant: Yes |TEXAS INSTRUMENTS MC33063AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9260 / $1.3200 | Buy Now |
DISTI #
296-17764-5-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
9334 In Stock |
|
$0.4512 / $0.8500 | Buy Now |
DISTI #
595-MC33063AP
|
Mouser Electronics | Switching Voltage Regulators 1.5-A Peak Boost/ Buck/Inverting Swit RoHS: Compliant | 3171 |
|
$0.4830 / $1.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 14 |
|
$0.5250 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 11 |
|
$0.5600 / $0.7000 | Buy Now | |
|
Quest Components | 1 |
|
$0.9480 | Buy Now | |
DISTI #
MC33063AP
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷40VDC, Uout: 1.25÷40VDC, 1.5A Min Qty: 1 | 1000 |
|
$0.4840 / $0.7580 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK BOOST INV ADJ 8DIP | 11505 |
|
RFQ | |
|
ComSIT USA | 1.5-AMP PEAK BOOST/BUCK/INVERTING SWITCHING REGULATOR Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8 RoHS: Not Compliant | Europe - 941 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33063AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC33063AP
Texas Instruments
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC33063AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1375CS8#TRPBF | 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | MC33063AP vs LT1375CS8#TRPBF |
ADP1111ARZ-5 | Micropower, Step-Up/Step-Down SW Regulator; Adjustable and Fixed 3.3 V, 5 V, 12 V | Analog Devices Inc | MC33063AP vs ADP1111ARZ-5 |
LT1376IS8-5 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | MC33063AP vs LT1376IS8-5 |
LT1376CS8-5#TRPBF | 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | MC33063AP vs LT1376CS8-5#TRPBF |
LT1376IS8-5#PBF | 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | MC33063AP vs LT1376IS8-5#PBF |
LM2594HVM-ADJ/NOPB | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | MC33063AP vs LM2594HVM-ADJ/NOPB |
LM2597HVM-ADJ/NOPB | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-SOIC -40 to 125 | Texas Instruments | MC33063AP vs LM2597HVM-ADJ/NOPB |
LT1375HVIS8#PBF | 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | MC33063AP vs LT1375HVIS8#PBF |
LM2594HVMX-ADJ/NOPB | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | MC33063AP vs LM2594HVMX-ADJ/NOPB |
LT1376IS8-5#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | MC33063AP vs LT1376IS8-5#TR |