Part Details for LT1375HVIS8#PBF by Analog Devices Inc
Overview of LT1375HVIS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1375HVIS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4709
|
Newark | Dc/Dc Conv, Buck, 500Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:5V, Input Voltage Max:30V, Output Current:2A, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1375HVIS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7800 / $11.2600 | Buy Now |
DISTI #
LT1375HVIS8#PBF-ND
|
DigiKey | IC REG BUCK SEPIC ADJ 1.5A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
300 In Stock |
|
$7.1329 / $11.2600 | Buy Now |
DISTI #
584-LT1375HVIS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.5A, 500kHz Buck Sw Regs RoHS: Compliant | 131 |
|
$7.0300 / $11.2600 | Buy Now |
|
Analog Devices Inc | 1.5A, 500kHz Buck Sw Regs Min Qty: 1 Package Multiple: 100 | 160 |
|
$7.1329 / $11.2600 | Buy Now |
|
Rochester Electronics | LT1375 - 500kHz 1.5A S/D Sw Reg w/sync RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$6.5800 / $7.7400 | Buy Now |
DISTI #
LT1375HVIS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$6.8500 / $7.5300 | Buy Now |
Part Details for LT1375HVIS8#PBF
LT1375HVIS8#PBF CAD Models
LT1375HVIS8#PBF Part Data Attributes
|
LT1375HVIS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1375HVIS8#PBF
Analog Devices Inc
1.5A, 500kHz Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1375HVIS8#PBF
This table gives cross-reference parts and alternative options found for LT1375HVIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1375HVIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1375HVCS8#PBF | 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | LT1375HVIS8#PBF vs LT1375HVCS8#PBF |
LT1375HVIS8 | LT1375 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1375HVIS8#PBF vs LT1375HVIS8 |
LT1375HVCS8#TR | LT1375 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1375HVIS8#PBF vs LT1375HVCS8#TR |
LT1375HVCS8 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1375HVIS8#PBF vs LT1375HVCS8 |
LT1375HVIS8#TRPBF | 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | LT1375HVIS8#PBF vs LT1375HVIS8#TRPBF |
LT1375HVCS8 | LT1375 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1375HVIS8#PBF vs LT1375HVCS8 |
LT1375HVIS8 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1375HVIS8#PBF vs LT1375HVIS8 |
LT1375HVCS8#TRPBF | LT1375 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1375HVIS8#PBF vs LT1375HVCS8#TRPBF |