Datasheets
LT1376IS8-5 by:

Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8

Part Details for LT1376IS8-5 by Analog Devices Inc

Overview of LT1376IS8-5 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LT1376IS8-5

Part # Distributor Description Stock Price Buy
DISTI # V36:1790_07720411
Arrow Electronics Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin SOIC N RoHS: Not Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 10 Weeks Date Code: 0608 Americas - 1
  • 1,600 $3.8440
$3.8440 Buy Now

Part Details for LT1376IS8-5

LT1376IS8-5 CAD Models

LT1376IS8-5 Part Data Attributes

LT1376IS8-5 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT1376IS8-5 Analog Devices Inc Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description SOP,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 25 V
Input Voltage-Min 5 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9025 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.752 mm
Supply Current-Max (Isup) 1.4 mA
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 570 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.899 mm

Alternate Parts for LT1376IS8-5

This table gives cross-reference parts and alternative options found for LT1376IS8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1376IS8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LT1376CS8-5 Analog Devices Inc Check for Price Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 LT1376IS8-5 vs LT1376CS8-5
LT1376IS8-5#PBF Linear Technology Check for Price LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C LT1376IS8-5 vs LT1376IS8-5#PBF
LT1376CS8-5 Linear Technology Check for Price LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C LT1376IS8-5 vs LT1376CS8-5
LT1376CS8-5#PBF Linear Technology Check for Price LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C LT1376IS8-5 vs LT1376CS8-5#PBF
LT1376CS8-5#TR Linear Technology Check for Price LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C LT1376IS8-5 vs LT1376CS8-5#TR
LT1376CS8-5#TRPBF Analog Devices Inc Check for Price 1.5A, 500kHz Step-Down Switching Regulators LT1376IS8-5 vs LT1376CS8-5#TRPBF
LT1376IS8-5 Linear Technology Check for Price LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C LT1376IS8-5 vs LT1376IS8-5
LT1376CS8-5#TR Analog Devices Inc Check for Price Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 LT1376IS8-5 vs LT1376CS8-5#TR
LT1376IS8-5#TR Analog Devices Inc Check for Price Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 LT1376IS8-5 vs LT1376IS8-5#TR
Part Number Manufacturer Composite Price Description Compare
LM2597HVMX-ADJ/NOPB Texas Instruments Check for Price SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-SOIC -40 to 125 LT1376IS8-5 vs LM2597HVMX-ADJ/NOPB
ADP1173AR-3.3-REEL Analog Devices Inc Check for Price IC 1.5 A SWITCHING REGULATOR, 32 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller LT1376IS8-5 vs ADP1173AR-3.3-REEL
ADP3000AR Analog Devices Inc Check for Price IC SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDSO8, MS-012-AA, SOIC-8, Switching Regulator or Controller LT1376IS8-5 vs ADP3000AR
L6902D013TR STMicroelectronics $1.5578 Up to 1 A switching regulator with adjustable current limit LT1376IS8-5 vs L6902D013TR
ADP1073AR-3.3-REEL Analog Devices Inc Check for Price 1.5A SWITCHING REGULATOR, 24kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 LT1376IS8-5 vs ADP1073AR-3.3-REEL
LM2597HVM-ADJ/NOPB Texas Instruments $2.7878 SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-SOIC -40 to 125 LT1376IS8-5 vs LM2597HVM-ADJ/NOPB
CS51412ED8G onsemi Check for Price Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified LT1376IS8-5 vs CS51412ED8G
CS51414EDR8G onsemi $1.7112 Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified LT1376IS8-5 vs CS51414EDR8G
LT1375CS8#TRPBF Analog Devices Inc Check for Price 1.5A, 500kHz Step-Down Switching Regulators LT1376IS8-5 vs LT1375CS8#TRPBF
IRU3033CS International Rectifier Check for Price Switching Controller, Voltage-mode, 0.05A, PDSO8, PLASTIC, SOIC-8 LT1376IS8-5 vs IRU3033CS

LT1376IS8-5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1376IS8-5 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1376IS8-5 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1376IS8-5 would you like to use for your alert(s)?
  • Please alert me when LT1376IS8-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1376IS8-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1376IS8-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1376IS8-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1376IS8-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1376IS8-5 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: