There are no models available for this part yet.
Overview of MC1650LDS by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC1650LDS by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Comparator, Dual, 16 Pin, Ceramic, DIP | 54 |
|
$25.2000 / $27.3000 | Buy Now | ||
Quest Components | Voltage Comparator, Dual, 16 Pin, Ceramic, DIP | 6 |
|
$47.8800 / $50.4000 | Buy Now |
CAD Models for MC1650LDS by Motorola Semiconductor Products
Part Data Attributes for MC1650LDS by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
JESD-30 Code
|
R-XDIP-T16
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
-5.2 V
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Supply Current-Max
|
80 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MC1650LDS
This table gives cross-reference parts and alternative options found for MC1650LDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1650LDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM687/BEA | Comparator, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | MC1650LDS vs AM687/BEA |
RC73687MK | Comparator, 2 Func, 7000uV Offset-Max, 1.8ns Response Time, BIPolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | MC1650LDS vs RC73687MK |
AM687ADLB | Comparator, 2 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | MC1650LDS vs AM687ADLB |
AM687DLB | Comparator, 2 Func, 3500uV Offset-Max, 14ns Response Time, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | MC1650LDS vs AM687DLB |