Part Details for AM687/BEA by AMD
Overview of AM687/BEA by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM687/BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Ceramic, DIP | 3 |
|
$51.4540 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Ceramic, DIP | 5 |
|
$114.8011 / $127.5568 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Ceramic, DIP | 5 |
|
$114.8011 / $127.5568 | Buy Now |
Part Details for AM687/BEA
AM687/BEA CAD Models
AM687/BEA Part Data Attributes
|
AM687/BEA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM687/BEA
AMD
Comparator, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 16 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 76 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM687/BEA
This table gives cross-reference parts and alternative options found for AM687/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM687/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM687A/BEA | Comparator, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM687/BEA vs AM687A/BEA |