There are no models available for this part yet.
Overview of AM687DLB by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AM687DLB by AMD
Part Data Attributes for AM687DLB by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
10 µA
|
Bias Current-Max (IIB) @25C
|
10 µA
|
Input Offset Voltage-Max
|
3500 µV
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5.2 V
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Type
|
OPEN-EMITTER
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
83 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for AM687DLB
This table gives cross-reference parts and alternative options found for AM687DLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM687DLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM687/BEA | Comparator, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM687DLB vs AM687/BEA |
RC73687MK | Comparator, 2 Func, 7000uV Offset-Max, 1.8ns Response Time, BIPolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | AM687DLB vs RC73687MK |
AM687ADLB | Comparator, 2 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM687DLB vs AM687ADLB |