Part Details for MC1489ANE4 by Texas Instruments
Overview of MC1489ANE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for MC1489ANE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD LINE RECEIVER, PDIP14 | 744 |
|
$0.2991 / $0.7179 | Buy Now |
|
Rochester Electronics | MC1489 - Quad Receiver RS-232 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 625 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for MC1489ANE4
MC1489ANE4 CAD Models
MC1489ANE4 Part Data Attributes
|
MC1489ANE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC1489ANE4
Texas Instruments
Quadruple Line Receiver 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.01 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC1489ANE4
This table gives cross-reference parts and alternative options found for MC1489ANE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489ANE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14C89ABP | LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | onsemi | MC1489ANE4 vs MC14C89ABP |
DS14C89ATN | QUAD LINE RECEIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | MC1489ANE4 vs DS14C89ATN |
DS14C89AN | IC QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | MC1489ANE4 vs DS14C89AN |
DS14C89AN/NOPB | Quad CMOS Receiver 14-PDIP 0 to 70 | Texas Instruments | MC1489ANE4 vs DS14C89AN/NOPB |
MC1489PG | Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE | onsemi | MC1489ANE4 vs MC1489PG |
SN75189AJ | LINE RECEIVER, CDIP14 | Texas Instruments | MC1489ANE4 vs SN75189AJ |
SN75189AN-10 | LINE RECEIVER, PDIP14 | Texas Instruments | MC1489ANE4 vs SN75189AN-10 |
MC1489APG | QUAD LINE RECEIVER, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | MC1489ANE4 vs MC1489APG |
MC1489AP | QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MC1489ANE4 vs MC1489AP |
MC1489AN | Line Receiver, 4 Func, 1 Rcvr, TTL, PDIP14, DIP-14 | Samsung Semiconductor | MC1489ANE4 vs MC1489AN |