There are no models available for this part yet.
Overview of MC1489ADR2 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC1489ADR2 by Rochester Electronics LLC
Part Data Attributes for MC1489ADR2 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RESPONSE CONTROL
|
Differential Output
|
NO
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-232-D
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Receive Delay-Max
|
85 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MC1489ADR2
This table gives cross-reference parts and alternative options found for MC1489ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489DG | QUAD LINE RECEIVER, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC1489ADR2 vs MC1489DG |
MC1489D-00 | LINE RECEIVER, PDSO14 | Texas Instruments | MC1489ADR2 vs MC1489D-00 |
MC1489ANSLE | LINE RECEIVER, PDSO14 | Texas Instruments | MC1489ADR2 vs MC1489ANSLE |
MC1489AD | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | MC1489ADR2 vs MC1489AD |
MC1489D-T | IC QUAD LINE RECEIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver | NXP Semiconductors | MC1489ADR2 vs MC1489D-T |
MC1489MEL | Quad Line Receiver (EIA-232D), SOEIAJ-14, 2000-REEL | onsemi | MC1489ADR2 vs MC1489MEL |
MC1489DR | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | MC1489ADR2 vs MC1489DR |
MC1489D | IC QUAD LINE RECEIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver | NXP Semiconductors | MC1489ADR2 vs MC1489D |
MC1489ADR2 | QUAD LINE RECEIVER, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC1489ADR2 vs MC1489ADR2 |
MC1489M | Quad Line Receiver (EIA-232D), SOEIAJ-14, 50-TUBE | onsemi | MC1489ADR2 vs MC1489M |
Related Parts for MC1489ADR2
-
MB9AF111NAPMC-G-JNE2Microcontrollers
-
MC1489ADGLine Driver or Receivers
-
NCP1607BDR2GSwitching Regulator or Controllers
-
MC33071APGOperational Amplifiers
-
MC144110DWR2Digital to Analog Converters
-
STA533WF13TRPeripheral Drivers
-
MC32PF3000A0EPR2Power Management Circuits
-
MC14551BFMultiplexers or Switches
-
MC33389CDWR2Network Interfaces