Part Details for MC14C89ABD by Motorola Mobility LLC
Overview of MC14C89ABD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC14C89ABD
MC14C89ABD CAD Models
MC14C89ABD Part Data Attributes
|
MC14C89ABD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14C89ABD
Motorola Mobility LLC
LINE RECEIVER, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-D; V.28; EIA-562 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC14C89ABD
This table gives cross-reference parts and alternative options found for MC14C89ABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14C89ABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489ADR2 | Quad Line Receiver (EIA-232D), SOIC-14 NB, 2500-REEL | onsemi | MC14C89ABD vs MC1489ADR2 |
MC1489ANSLE | LINE RECEIVER, PDSO14 | Texas Instruments | MC14C89ABD vs MC1489ANSLE |
MC1489ANSR | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | MC14C89ABD vs MC1489ANSR |
MC1489M | Quad Line Receiver (EIA-232D), SOEIAJ-14, 50-TUBE | onsemi | MC14C89ABD vs MC1489M |
MC1489D | Quad Line Receiver (EIA-232D), SOIC-14 NB, 55-TUBE | onsemi | MC14C89ABD vs MC1489D |
MC14C89ABD | LINE RECEIVER, PDSO14, PLASTIC, SO-14 | onsemi | MC14C89ABD vs MC14C89ABD |
MC1489AMELG | QUAD LINE RECEIVER, PDSO14, LEAD FREE, EIAJ, SOP-14 | Rochester Electronics LLC | MC14C89ABD vs MC1489AMELG |
MC1489ADR2G | QUAD LINE RECEIVER, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC14C89ABD vs MC1489ADR2G |
MC1489AD | QUAD LINE RECEIVER, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC14C89ABD vs MC1489AD |
MC1489DR2G | QUAD LINE RECEIVER, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC14C89ABD vs MC1489DR2G |