-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Timer Oscillator, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6906
|
Newark | 4000 Cmos, Smd, 4541, Soic14, 15V, Frequency:6Mhz, Supply Voltage Min:3V, Supply Voltage Max:18V, Digital Ic Case:Soic, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:-, Msl:-, Rohs Compliant: Yes |Onsemi MC14541BDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5218 |
|
$0.3870 / $0.8700 | Buy Now |
DISTI #
26K3971
|
Newark | Programmable Timer, Single, 6Mhz, 18V 14 Soic, Frequency:6Mhz, Supply Voltage Min:3V, Supply Voltage Max:18V, Digital Ic Case:Soic, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:-Rohs Compliant: Yes |Onsemi MC14541BDG Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 / $0.4160 | Buy Now |
DISTI #
MC14541BDGOS-ND
|
DigiKey | IC OSC PROG TIMER 3MHZ 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1818 In Stock |
|
$0.3103 / $0.8600 | Buy Now |
DISTI #
MC14541BDG
|
Avnet Americas | Programmable Timer Single 14-Pin SOIC Rail - Rail/Tube (Alt: MC14541BDG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 3045 |
|
$0.1895 / $0.2267 | Buy Now |
DISTI #
863-MC14541BDG
|
Mouser Electronics | Timers & Support Products 3-18V with Auto RoHS: Compliant | 5210 |
|
$0.3100 / $0.8500 | Buy Now |
|
Future Electronics | MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3740 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.3050 / $0.3650 | Buy Now |
|
Future Electronics | MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3740 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.3050 / $0.3650 | Buy Now |
DISTI #
79014781
|
Verical | Programmable Timer Single -55°C 125°C 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2404 | Americas - 5040 |
|
$0.2590 / $0.5022 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, SOP | 3 |
|
$0.6075 | Buy Now |
|
Rochester Electronics | MC14541B - Programmable Timer, 1 Timer(s), CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 258 |
|
$0.2821 / $0.3319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14541BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14541BDG
onsemi
Programmable Timer Oscillator, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Number of Timers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
This table gives cross-reference parts and alternative options found for MC14541BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14541BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4541BT/T3 | IC 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SO-14, Timer or RTC | NXP Semiconductors | MC14541BDG vs HEF4541BT/T3 |
MC14541BD | Programmable Timer, 1 Timer(s), CMOS, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | MC14541BDG vs MC14541BD |
HEF4541BT-T | IC 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, Timer or RTC | NXP Semiconductors | MC14541BDG vs HEF4541BT-T |
MC14541BDR2G | Programmable Timer Oscillator, SOIC-14 NB, 2500-REEL | onsemi | MC14541BDG vs MC14541BDR2G |
MC14541BDR2 | 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SOIC-14 | onsemi | MC14541BDG vs MC14541BDR2 |
MC14541BD | 1 TIMER(S), PROGRAMMABLE TIMER, PDSO14, PLASTIC, SOIC-14 | onsemi | MC14541BDG vs MC14541BD |
HEF4541BT,512 | HEF4541B - Programmable timer SOIC 14-Pin | NXP Semiconductors | MC14541BDG vs HEF4541BT,512 |
HEF4541BT | Programmable Timer, 1 Timer(s), PDSO14 | Nexperia | MC14541BDG vs HEF4541BT |