Part Details for MC145406N by Philips Semiconductors
Overview of MC145406N by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC145406N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1050 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, DIP | 77 |
|
$0.5460 / $1.1700 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, DIP | 1 |
|
$3.2130 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, DIP | 17 |
|
$2.8600 / $3.9000 | Buy Now |
|
Velocity Electronics | Our Stock | 9 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MC145406N
MC145406N CAD Models
MC145406N Part Data Attributes
|
MC145406N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC145406N
Philips Semiconductors
Line Driver/Receiver, 3 Driver, PDIP16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 425 ns | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |