Filter Your Search
1 - 5 of 5 results
|
MC145406N
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232-D; V.28 | 3 | 4 mA | INVERTED | 425 ns | 600 µA | 5.5 V | 4.5 V | 13.2 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.025 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
MC145406N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3 | LINE TRANSCEIVER | NO | 1 µA | 7.5 V | 4 mA | 425 ns | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
MC145406N,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232-D; V.28 | 3 | 4 mA | INVERTED | 425 ns | 600 µA | 5.5 V | 4.5 V | 13.2 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.025 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | SOT38-4 | |||
|
MC145406N,129
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-D; V.28 | 3 | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.025 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-16 | unknown | ||||||||||||||||||
|
MC145406N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-D; V.28 | 3 | INVERTED | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 |