Part Details for MC145406D by Philips Semiconductors
Overview of MC145406D by Philips Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC145406D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 157 |
|
$0.9750 / $1.9500 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 44 |
|
$1.1700 / $1.9500 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 47 |
|
$2.4200 / $3.6300 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 880 |
|
$0.7800 / $1.9500 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 3-Receiver, 16 Pin, Plastic, SOP | 172 |
|
$0.9750 / $1.9500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for MC145406D
MC145406D CAD Models
MC145406D Part Data Attributes:
|
MC145406D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC145406D
Philips Semiconductors
Line Driver/Receiver, 3 Driver, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 425 ns | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |