Filter Your Search
1 - 10 of 21 results
|
MC145406D,129
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-D; V.28 | 3 | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOL-16 | unknown | |||||||||||||||||||
|
MC145406DW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 V | SCHMITT TRIGGER | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | -12 V | 1 | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOG-16 | unknown | SOIC | 16 | ||||||||||||||
|
MC145406D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3 | LINE TRANSCEIVER | NO | 1 µA | 7.5 V | 4 mA | 425 ns | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
MC145406DWR2
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 V | SCHMITT TRIGGER | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | -12 V | 1 | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOG-16 | unknown | SOIC | 16 | ||||||||||||||
|
MC145406D/G,518
NXP Semiconductors
|
Check for Price | Active | 5 V | 12 V | SCHMITT TRIGGER | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-D; V.28 | 3 | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOL-16 | unknown | SOP | 16 | SOT162-1 | ||||||||||||||||
|
MC145406D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-D; V.28 | 3 | INVERTED | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MC145406D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3 | LINE TRANSCEIVER | NO | 1 µA | 7.5 V | 4 mA | 425 ns | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
MC145406DW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232-E; V.28 | 1 | 7.5 V | 4 mA | INVERTED | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOG-16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MC145406DWR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232-E; V.28 | 1 | 7.5 V | 4 mA | INVERTED | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOG-16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MC145406DWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 3 | 3 | 500 ns | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | 425 ns | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOG-16 | compliant | SOIC | 16 | EAR99 | 8542.31.00.01 |